Part Details for LCCA30520-FT4 by L-com Inc
Overview of LCCA30520-FT4 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCA30520-FT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK5580
|
Newark | Cable Assy, N Jack-Tnc Jack, 4 , Connector To Connector:N Type Jack To Tnc Jack, Coaxial Cable Type:0.141 Hand Formable, Impedance:50Ohm, Cable Length - Imperial:4Ft, Cable Length - Metric:1.2M, Jacket Color:Black |L-Com LCCA30520-FT4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.9900 | Buy Now |
DISTI #
5073-LCCA30520-FT4-ND
|
DigiKey | N F TO TNC F USING LC141TBJ, 4 F Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$93.0900 | Buy Now |
DISTI #
73599893
|
RS | N Female to TNC Female Cable Assembly using LC141TBJ Coax4 FT- | L-com LCCA30520-FT4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$81.9900 | RFQ |
|
Onlinecomponents.com | N F to TNC F using LC141TBJ, 4 ft RoHS: Compliant | 0 |
|
$70.1300 / $88.9300 | Buy Now |
DISTI #
LCCA30520-FT4
|
L-com US | N Female to TNC Female Cable Assembly using LC141TBJ Coax, 4 FT. L-com N female to TNC female cable assembly using LC141TBJ coax, 4 FT is available for same day shipping from our facility. This high quality N cable is part of a large selection of in-stock, commercial-off-the-shelf and custom-built coaxial cable assemblies for RF / microwave that all ship the same business day as they are ordered. LCCA30520-FT4 N cables from L-com are a great choice for solutions requiring high quality and rapid shipping. These high-quality RF coax cable assemblies can be used for telecom, military / defense, laboratory test & measurement, industrial / commercial and many other applications. Our expert technical support and knowledgeable sales teams are ready to help answer your RF coaxial cable assembly questions. These RF coaxial cable assemblies are built with N connection on one end and TNC connection on the other. This N to TNC cable from L-com has a female to female gender combination. Our N female to TNC female coaxial assembly part number LCCA30520-FT4 can also be known as N jack to TNC jack cable assembly when using alternate gender names. N jack to TNC jack cable assembly LCCA30520-FT4 is manufactured with a formable coax. Maximum frequency for these N to TNC F/F cables is 6 GHz. Technical performance specifications on these 6 GHz N female to TNC female cables are located on the LCCA30520-FT4 datasheet PDF along with CAD drawing and dimensions. The L-Com RF cable assembly data sheet with specs, drawing dimensions can be found on this product page just above. Our Custom Cable Configurator is where to find and build customized versions of this RF coaxial assembly or many other connectors and coax combinations that all ship the same-day. This product can also be called a TNC female to N female cable assembly because it can be used in the opposite direction. N female to TNC female cable assembly using LC141TBJ coax, 4 FT is just one of a large selection of in-stock RF products available. L-com not only has this off-the-shelf and custom versions of our N to TNC cable assembly available for same-day shipping, but we also have thousands of other products that have same day shipping. Because of all these reasons and more, L-com should be your number one source for wired and wireless connectivity products like our N female to TNC female cable assembly using LC141TBJ coax, 4 FT. Min Qty: 1 Package Multiple: 1 | 2 |
|
$52.7900 / $65.9900 | Buy Now |
Part Details for LCCA30520-FT4
LCCA30520-FT4 CAD Models
LCCA30520-FT4 Part Data Attributes
|
LCCA30520-FT4
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
LCCA30520-FT4
L-com Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE, LABORATORY USE | |
Conductor Finish | SILVER | |
Connector Side1 | N FEMALE | |
Connector Side2 | TNC FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Length | 1.219 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for LCCA30520-FT4
This table gives cross-reference parts and alternative options found for LCCA30520-FT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30520-FT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCCA30590-FT4 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30520-FT4 vs LCCA30590-FT4 |
LCCA30656-FT4 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30520-FT4 vs LCCA30656-FT4 |
LCCA30586-FT4 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30520-FT4 vs LCCA30586-FT4 |
LCCA30656-FT4 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30520-FT4 vs LCCA30656-FT4 |
LCCA30458-FT4 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30520-FT4 vs LCCA30458-FT4 |
LCCA30454-FT4 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30520-FT4 vs LCCA30454-FT4 |
LCCA30520-FT4 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30520-FT4 vs LCCA30520-FT4 |
LCCA30693-FT4 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30520-FT4 vs LCCA30693-FT4 |
LCCA30694-FT4 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30520-FT4 vs LCCA30694-FT4 |
LCCA30521-FT4 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30520-FT4 vs LCCA30521-FT4 |