Part Details for LCCA30724-9IN by L-com Inc
Overview of LCCA30724-9IN by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCA30724-9IN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK7133
|
Newark | Cable Assy, Sma Jack-Free End, 9", Connector To Connector:Sma Jack To Free End, Coaxial Cable Type:0.085 Hand Formable, Impedance:50Ohm, Cable Length - Imperial:9", Cable Length - Metric:228.6Mm, Jacket Color:Black |L-Com LCCA30724-9IN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.3900 | Buy Now |
DISTI #
5073-LCCA30724-9IN-ND
|
DigiKey | SMA FEMALE TO STRAIGHT CUT LEAD Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$37.6972 / $48.2000 | Buy Now |
DISTI #
73605978
|
RS | Hand Formable Test Probe SMA Female to Straight Cut Lead Cable Assembly using - | L-com LCCA30724-9IN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$40.3900 | RFQ |
|
Onlinecomponents.com | SMA Female to Straight Cut Lead Cable Using LC085T | 0 |
|
$35.4500 / $46.9300 | Buy Now |
DISTI #
LCCA30724-9IN
|
L-com US | Test Probe SMA Female to Straight Cut Lead Cable Assembly using LC085TBJ Coax. L-com test probe SMA female to straight cut lead cable assembly using LC085TBJ coax is available for same day shipping from our facility. This high quality SMA cable is part of a large selection of in-stock, commercial-off-the-shelf and custom-built coaxial cable assemblies for RF / microwave that all ship the same business day as they are ordered. LCCA30724 SMA cables from L-com are a great choice for solutions requiring high quality and rapid shipping. These high-quality RF coax cable assemblies can be used for telecom, military / defense, laboratory test & measurement, industrial / commercial and many other applications. Our expert technical support and knowledgeable sales teams are ready to help answer your RF coaxial cable assembly questions. These RF test probe coaxial cable assemblies are built with SMA connection on one end and Straight Cut Lead connection on the other. This test probe SMA to Straight Cut Lead cable from L-com has a female to sexless gender combination. Our SMA female to Straight Cut Lead sexless coaxial assembly part number LCCA30724 can also be known as test probe SMA jack to Straight Cut Lead sexless cable assembly when using alternate gender names. SMA jack to Straight Cut Lead sexless cable assembly LCCA30724 is manufactured with a formable coax. These formable SMA to Straight Cut Lead cable assemblies use LC085TBJ coax and are single shielded. L-com single shielded test probe SMA female to straight cut lead cable assembly using LC085TBJ coax is built from quality components by skilled assemblers with many years of experience. Technical performance specifications on these SMA female to Straight Cut Lead sexless cables are located on the LCCA30724 datasheet PDF along with CAD drawing and dimensions. The L-Com RF cable assembly data sheet with specs, drawing dimensions can be found on this product page just above. Our Custom Cable Configurator is where to find and build customized versions of this RF coaxial assembly or many other connectors and coax combinations that all ship the same-day. This product can also be called a test probe Straight Cut Lead sexless to SMA female cable assembly because it can be used in the opposite direction. Test probe SMA female to straight cut lead cable assembly using LC085TBJ coax is just one of a large selection of in-stock RF products available. L-com not only has this off-the-shelf and custom versions of our SMA to Straight Cut Lead cable assembly available for same-day shipping, but we also have thousands of other products that have same day shipping. Because of all these reasons and more, L-com should be your number one source for wired and wireless connectivity products like our test probe SMA female to straight cut lead cable assembly using LC085TBJ coax. Min Qty: 1 Package Multiple: 1 | 28 |
|
$31.9100 / $40.3900 | Buy Now |