There are no models available for this part yet.
Overview of LCCA30725/OR-FT25 by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SBMAFT25P | Amphenol Communications Solutions | 25 pin Mil grade male Dsub housing along with relevant crimp contacts, float mounting + plastic extraction tool | |
SBMAFT25S | Amphenol Communications Solutions | 25 pin Mil grade female Dsub housing along with relevant crimp contacts, float mounting + plastic extraction tool |
Price & Stock for LCCA30725/OR-FT25 by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60AK0308
|
Newark | Bnc M To Bnc M Using Orange Belden 4694R, 25 Feet |L-Com LCCA30725/OR-FT25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.4900 | Buy Now | |
DISTI #
5073-LCCA30725/OR-FT25-ND
|
DigiKey | BNC M TO BNC M USING ORANGE BELD Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$84.4100 | Buy Now | |
DISTI #
73999912
|
RS | BNC M to BNC M Using Orange Belden 4694R, 25eet | L-com LCCA30725/OR-FT25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$74.4900 | RFQ | |
Onlinecomponents.com | BNC M to BNC M Using Orange Belden 4694R, 25 Feet RoHS: Compliant | 0 |
|
$63.7200 / $86.5400 | Buy Now | ||
DISTI #
LCCA30725/OR-FT25
|
L-com US | L-com's LCCA30725/OR-FT25 is a 75 Ohm 12G SDI BNC male to BNC male cable assembly using 4694R-OR coax, 25 FT and ships same-day. These flexible RF cable assemblies are ideal for applications where flexure is required. Our L-com BNC to BNC cable assembly has a male to male gender configuration with 75 Ohm flexible 4694R-OR series coax and operates to 12 GHz. The shielding of this BNC cable is comprised of aluminum polyester. This LCCA30725/OR-FT25 offers 4K and Ultra-HD quality signals with data transfer rates of 12 Gb/s for high resolution uncompressed video signal transmission. These 12G SDI products meet SMPTE Standard 2082-1 and are backwards compatible with 2081-1. Custom versions of this BNC male to BNC male cable, along with the rest of L-com's other RF assemblies, can also be built and shipped same day. Other available RF cable assembly value added services from L-com include connector orientation or clocking, heat shrink booting and custom labeling. RF testing can also be performed to document the electrical performance of your cable assembly. Contact a sales representative for testing or custom RF cable quotes. Part number LCCA30725/OR-FT25 L-com 75 Ohm 12G SDI BNC Male to BNC Male Cable Assembly using 4694R-OR Coax, 25 FT data sheet PDF includes details of the RF product specifications, CAD drawing(s) and dimensions below. Min Qty: 1 Package Multiple: 1 | 0 |
|
$64.8100 / $74.4900 | Buy Now |