Part Details for LCCA30727/RD-FT25 by L-com Inc
Overview of LCCA30727/RD-FT25 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCA30727/RD-FT25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK0393
|
Newark | Bnc M To 1.0/2.3 M Using Red Belden 4694R, 25 Feet |L-Com LCCA30727/RD-FT25 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.9900 | Buy Now |
DISTI #
5073-LCCA30727/RD-FT25-ND
|
DigiKey | BNC M TO 1.0/2.3 M USING RED BEL Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$78.8920 / $91.9400 | Buy Now |
DISTI #
73999997
|
RS | BNC M to 1.0/2.3 M Using Red Belden 4694R, 25eet | L-com LCCA30727/RD-FT25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$88.9900 | RFQ |
|
Onlinecomponents.com | BNC M to 1.0/2.3 M Using Red Belden 4694R, 25 Feet | 0 |
|
$76.1200 / $96.5300 | Buy Now |
DISTI #
LCCA30727/RD-FT25
|
L-com US | L-com's LCCA30727/RD-FT25 is a 75 Ohm 12G SDI BNC male to 1.0/2.3 male cable assembly using 4694R-RD coax, 25 FT and ships same-day. These flexible RF cable assemblies are ideal for applications where flexure is required. Our L-com BNC to 1.0/2.3 cable assembly has a male to male gender configuration with 75 Ohm flexible 4694R-RD series coax and operates to 12 GHz. The shielding of this BNC cable is comprised of aluminum polyester. This LCCA30727/RD-FT25 offers 4K and Ultra-HD quality signals with data transfer rates of 12 Gb/s for high resolution uncompressed video signal transmission. These 12G SDI products meet SMPTE Standard 2082-1 and are backwards compatible with 2081-1. Custom versions of this BNC male to BNC male cable, along with the rest of L-com's other RF assemblies, can also be built and shipped same day. Other available RF cable assembly value added services from L-com include connector orientation or clocking, heat shrink booting and custom labeling. RF testing can also be performed to document the electrical performance of your cable assembly. Contact a sales representative for testing or custom RF cable quotes. Part number LCCA30727/RD-FT25 L-com 75 Ohm 12G SDI BNC Male to 1.0/2.3 Male Cable Assembly using 4694R-RD Coax, 25 FT data sheet PDF includes details of the RF product specifications, CAD drawing(s) and dimensions below. Min Qty: 1 Package Multiple: 1 | 5 |
|
$77.4200 / $88.9900 | Buy Now |