Part Details for LCCA30797/RD-FT3 by L-com Inc
Overview of LCCA30797/RD-FT3 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCA30797/RD-FT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK0684
|
Newark | Bnc M To Bnc M Using Red Belden 1694A, 3 Feet |L-Com LCCA30797/RD-FT3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.9900 | Buy Now |
DISTI #
5073-LCCA30797/RD-FT3-ND
|
DigiKey | BNC M TO BNC M USING RED BELDEN Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$28.9163 / $36.9700 | Buy Now |
DISTI #
74000288
|
RS | BNC M to BNC M Using Red Belden 1694A, 3eet | L-com LCCA30797/RD-FT3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$30.9900 | RFQ |
|
Onlinecomponents.com | BNC M to BNC M Using Red Belden 1694A, 3 Feet | 0 |
|
$27.2300 / $36.0000 | Buy Now |
DISTI #
LCCA30797/RD-FT3
|
L-com US | L-com's LCCA30797/RD-FT3 is a 75 Ohm 6G SDI BNC male to BNC male cable assembly using 1694A-RD coax, 3 FT and ships same-day. These flexible RF cable assemblies are ideal for applications where flexure is required. Our L-com BNC to BNC cable assembly has a male to male gender configuration with 75 Ohm flexible 1694A-RD series coax and operates to 6 GHz and enables 6Gb/s data transfer rates for high resolution uncompressed video signal transmission. These products offer 4K and Ultra-HD quality signals that meet SMPTE Standard 2081-1. The shielding of this BNC cable is comprised of aluminum polyester. Custom versions of this BNC male to BNC male cable, along with the rest of L-com's other RF assemblies, can also be built and shipped same day. Other available RF cable assembly value added services from L-com include connector orientation or clocking, heat shrink booting and custom labeling. RF testing can also be performed to document the electrical performance of your cable assembly. Contact a sales representative for testing or custom RF cable quotes. Part number LCCA30797/RD-FT3 L-com 75 Ohm 6G SDI BNC Male to BNC Male Cable Assembly using 1694A-RD Coax, 3 FT data sheet PDF includes details of the RF product specifications, CAD drawing(s) and dimensions below. Min Qty: 1 Package Multiple: 1 | 8 |
|
$24.4800 / $30.9900 | Buy Now |