Part Details for LCCBS-TF-14-19 by Essentra Components
Overview of LCCBS-TF-14-19 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCBS-TF-14-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LCCBS-TF-14-19-ND
|
DigiKey | CBS LOCK CHASSIS TH/FEM FR .922" Min Qty: 1 Lead time: 8 Weeks Container: Bag |
1000 In Stock |
|
$0.4584 / $0.9400 | Buy Now |
DISTI #
144-LCCBS-TF-14-19
|
Mouser Electronics | Standoffs & Spacers CB Spt,Thrd Fem,Natural,7/8 in Spc, CB Spt,Thread Female,Natural RoHS: Compliant | 0 |
|
$0.4320 / $0.8100 | Order Now |
DISTI #
70906843
|
RS | Spacer, Threaded Female, Natural, 7/8 in | Essentra Components LCCBS-TF-14-19 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4000 / $0.4350 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3240 | Buy Now |
|
Onlinecomponents.com | Screw Support - Spacer Length 23.4 mm (0.922 in) - UL94 V-0 RoHS: Compliant | 0 |
|
$0.3230 / $0.4783 | Buy Now |
DISTI #
RICLCCBS-TF-14-19
|
DB Roberts | CB SPT,THRD FEM,NATURAL,7/8 IN | 0 |
|
RFQ |