Part Details for LCCM1206M900GTAR by Kyocera AVX Components
Overview of LCCM1206M900GTAR by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for LCCM1206M900GTAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-LCCM1206M900GTARTR-ND
|
DigiKey | CHIP INDUCTOR Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for LCCM1206M900GTAR
LCCM1206M900GTAR CAD Models
LCCM1206M900GTAR Part Data Attributes
|
LCCM1206M900GTAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LCCM1206M900GTAR
Kyocera AVX Components
Data Line Filter, EIA STD PACKAGE SIZE 1206, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.8 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 90 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 0.37 A | |
Rated Voltage | 50 V | |
Width | 1.6 mm |