Part Details for LCCN3023 by L-com Inc
Overview of LCCN3023 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCN3023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK6322
|
Newark | Rf Coax Conn, Smb Jack, 50 Ohm, Cable, Connector Type:Smb Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg178, Contact Material:Brass, Frequency Max:2Ghz |L-Com LCCN3023 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$10.5900 | Buy Now |
DISTI #
5073-LCCN3023-ND
|
DigiKey | SMB JACK BULKHEAD CONNECTOR CRIM Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$9.3897 / $14.8300 | Buy Now |
DISTI #
73600800
|
RS | SMB Jack Bulkhead Connector Crimp/Solder Attachment For RG178- | L-com LCCN3023 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5900 | RFQ |
|
Onlinecomponents.com | SMB Jack Bulkhead Connector Crimp/Solder Attachmen | 0 |
|
$9.2900 / $12.3000 | Buy Now |
DISTI #
77743385
|
Verical | LCCN3023 Min Qty: 9 Package Multiple: 1 | Americas - 45 |
|
$8.3661 / $10.5900 | Buy Now |
DISTI #
LCCN3023
|
L-com US | L-com’s SMB jack bulkhead connector for RG178 coax uses a crimp/solder attachment method. This SMB connector is one of the many RF coaxial connectors in L-com’s product line up and like all our products, they will ship the same day. Our SMB jack bulkhead connector operates up to a maximum frequency of 2 GHz.&&The specifications and a basic dimensional drawing for LCCN3023 jack bulkhead SMB connector can be found in this datasheet PDF. L-com’s portfolio of RF and microwave connectors allows users to choose from a large number of options when building assemblies to fit their RF interconnect needs. RF cables can be created to fulfill many interconnect applications ranging from In the Box hookup, test equipment connectivity or as part of a system installation. In addition to an offering of RF connectors and coaxial cable, L-com offers both standard and custom cable assemblies to fit a customer’s specific needs. Min Qty: 1 Package Multiple: 1 | 45 |
|
$8.3700 / $10.5900 | Buy Now |