Part Details for LCCN3098 by L-com Inc
Overview of LCCN3098 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCN3098
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK1105
|
Newark | Hd-Bnc Male Staight For Belden 4855R |L-Com LCCN3098 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$13.0900 | Buy Now |
DISTI #
5073-LCCN3098-ND
|
DigiKey | HD-BNC MALE STAIGHT FOR BELDEN 4 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$12.6533 / $18.3300 | Buy Now |
DISTI #
73998818
|
RS | HD BNC Male Staightor Belden 4855R | L-com LCCN3098 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$13.0900 | RFQ |
|
Onlinecomponents.com | HD-BNC Male Staight for Belden 4855R RoHS: Compliant | 0 |
|
$11.4900 / $15.2100 | Buy Now |
DISTI #
LCCN3098
|
L-com US | L-COM’s 12G-SDI HD-BNC connector LCCN3098 utilizes 12Gb/s data transfer rates to enable high resolution uncompressed video signal transmission. These products offer 4K and Ultra-HD quality signals that meet SMPTE ST 2082-1. These 75 Ohm connectors are available in PCB edge-mount, straight, or right angle configurations, as well as coaxial connectors to be used in industry standard cable assemblies. Min Qty: 1 Package Multiple: 1 | 10 |
|
$11.3900 / $13.0900 | Buy Now |