There are no models available for this part yet.
Overview of LCCN3175 by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LCCN3175 by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5073-LCCN3175-ND
|
DigiKey | 18 GHZ SMA MALE CONNECTOR SOLDER Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.8000 / $31.6400 | Buy Now | |
DISTI #
74763500
|
RS | 18 GHz SMA Male Connector Solder Attachment for .0 | L-com LCCN3175 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$22.7900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.0000 / $26.4800 | Buy Now | ||
DISTI #
77742800
|
Verical | LCCN3175 Min Qty: 4 Package Multiple: 1 | Americas - 100 |
|
$18.0041 / $22.7900 | Buy Now | |
DISTI #
LCCN3175
|
L-com US | The L-com LCCN3175 SMA male connector has a brass body for telecommunications, data communication, general-purpose test, industrial fields, and rack and panel mount applications. This RF connector has a straight body style and brass contact with gold over nickel plating. This threaded standard coaxial connector works on a maximum frequency of 18 GHz and provides an excellent maximum VSWR of 1.35.The 18 GHz SMA connector is available in a 0.441 inch length, 0.315-inch width, and 0.315-inch height. The .085 semi-rigid coax connector allows developers to configure and customize their signal connections however they desire. This SMA connector with solder/solder attachment has a high-quality construction and an impedance of 50 ohms. The LCCN3175 .085 semi-rigid coax RF connector has gold over nickel body plating. This 18 GHz brass coaxial connector comes with PTFE insulation. The SMA male connector weighs 0.013 pounds and is most used in USB software-defined radio dongles, handheld radios, mobile phone antennas, Wi-Fi antenna systems, and microwave systems. L-com has the largest in-stock selection of RF and coaxial connectors with same-day shipping for domestic and international orders. We currently have a variety of antenna, audio/video, Ethernet, fiber optic, and USB connectors in our portfolio that are ready to ship today. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality RF connector that meets your requirements. Min Qty: 1 Package Multiple: 1 | 100 |
|
$18.0000 / $22.7900 | Buy Now |