Part Details for LCCN3207 by L-com Inc
Overview of LCCN3207 by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCN3207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74763532
|
RS | 18 GHz SMA Male Connector Clamp/Solder Attachment | L-com LCCN3207 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$94.6000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$80.9300 / $102.6200 | Buy Now | |
DISTI #
77742829
|
Verical | LCCN3207 Min Qty: 1 Package Multiple: 1 | Americas - 45 |
|
$74.7340 / $94.6000 | Buy Now |
DISTI #
LCCN3207
|
L-com US | The L-com LCCN3207 SMA male connector has a passivated stainless steel body for telecommunications, data communication, general-purpose test, industrial fields, and rack and panel mount applications. This RF connector has a straight body style and beryllium copper contact with gold plating. This threaded standard coaxial connector works on a maximum frequency of 18 GHz and provides an excellent maximum VSWR of 1.16.The 18 GHz SMA connector is available in a 1.270-inch length, 0.312-inch width, and 0.312-inch height. The 160 low loss coax connector allows developers to configure and customize their signal connections however they desire. This SMA connector with clamp/solder attachment has a high-quality construction and an impedance of 50 ohms. The LCCN3207 160 low loss coax RF connector facilitates RF connectivity between boards and several microwave components including filters, attenuators, mixers, and oscillators. This 18 GHz passivated stainless steel coaxial connector comes with PTFE insulation. The SMA male connector weighs 0.007 pounds and is most used in USB software-defined radio dongles, handheld radios, mobile phone antennas, Wi-Fi antenna systems, and microwave systems. L-com has the largest in-stock selection of RF and coaxial connectors with same-day shipping for domestic and international orders. We currently have a variety of antenna, audio/video, Ethernet, fiber optic, and USB connectors in our portfolio that are ready to ship today. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality RF connector that meets your requirements. Min Qty: 1 Package Multiple: 1 | 45 |
|
$74.7300 / $94.6000 | Buy Now |