There are no models available for this part yet.
Overview of LCD-016N004A-RBK-ET by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8644ARUZ | Analog Devices | QUAD 18V LCD DRIVER | |
AD8644ARUZ-REEL | Analog Devices | QUAD 18V LCD DRIVER | |
AD8614ARTZ-REEL7 | Analog Devices | SINGLE 18V LCD DRIVER |
CAD Models for LCD-016N004A-RBK-ET by Vishay Intertechnologies
Part Data Attributes for LCD-016N004A-RBK-ET by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
Backlight
|
LED-RED
|
Character Font Type
|
5x8 + CSR
|
Characters Per Row
|
16
|
Display Format
|
16 X 4
|
Display Height
|
4.75 mm
|
Fluid Type
|
TN POSITIVE
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Optoelectronic Device Type
|
5 X 8 DOT MATRIX LCD DISPLAY
|
Overall Depth
|
13.6 mm
|
Overall Height
|
60 mm
|
Overall Length
|
87 mm
|
Polarization Mode
|
TRANSFLECTIVE
|
Rows Per Display
|
4
|
Supply Voltage-Max
|
4.7 V
|
Supply Voltage-Min
|
4.1 V
|
Supply Voltage-Nom
|
4.5 V
|
Terminal Finish
|
Matte Tin (Sn)
|
Viewing Area Height
|
26 mm
|
Viewing Area Length
|
62 mm
|