LCD-122H032E-WGB
Vishay Intertechnologies
Description: Graphic Dot Matrix LCD Display

Overview of LCD-122H032E-WGB by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Available Datasheets

Part # Manufacturer Description Datasheet
AD8644ARUZ Analog Devices QUAD 18V LCD DRIVER
AD8644ARUZ-REEL Analog Devices QUAD 18V LCD DRIVER
AD8614ARTZ-REEL7 Analog Devices SINGLE 18V LCD DRIVER

CAD Models for LCD-122H032E-WGB by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LCD-122H032E-WGB by Vishay Intertechnologies

LCD-122H032E-WGB
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
Backlight
EL-WHITE
Display Height
15.64 mm
Fluid Type
STN POSITIVE
JESD-609 Code
e3
Number of Functions
1
Optoelectronic Device Type
GRAPHIC DOT MATRIX LCD DISPLAY
Pixel Format
122X32
Polarization Mode
TRANSFLECTIVE
Supply Voltage-Max
4.8 V
Supply Voltage-Min
4.6 V
Supply Voltage-Nom
4.7 V
Terminal Finish
Matte Tin (Sn)
Viewing Area Height
18 mm
Viewing Area Length
60 mm
Want to compare parts?
  1. LCD-122H032E-WGB
    Vishay Intertechnologies
    Graphic Dot Matrix LCD Display
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LCD-122H032E-WGB by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LCD-122H032E-WGB by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of LCD-122H032E-WGB would you like to use for your alert(s)?
  • Please alert me when LCD-122H032E-WGB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LCD-122H032E-WGB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LCD-122H032E-WGB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LCD-122H032E-WGB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LCD-122H032E-WGB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LCD-122H032E-WGB by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: