Part Details for LCD-122H032L-GYH by Vishay Intertechnologies
Overview of LCD-122H032L-GYH by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8644ARUZ | Analog Devices | QUAD 18V LCD DRIVER | |
AD8644ARUZ-REEL | Analog Devices | QUAD 18V LCD DRIVER | |
AD8614ARTZ-REEL7 | Analog Devices | SINGLE 18V LCD DRIVER |
Part Details for LCD-122H032L-GYH
LCD-122H032L-GYH CAD Models
LCD-122H032L-GYH Part Data Attributes
|
LCD-122H032L-GYH
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LCD-122H032L-GYH
Vishay Intertechnologies
Graphic Dot Matrix LCD Display
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Backlight | LED-GREEN | |
Display Height | 15.64 mm | |
Fluid Type | STN POSITIVE | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Pixel Format | 122X32 | |
Polarization Mode | TRANSFLECTIVE | |
Supply Voltage-Nom | 4.4 V | |
Terminal Finish | Matte Tin (Sn) | |
Viewing Area Height | 18 mm | |
Viewing Area Length | 60 mm |