Part Details for LCD-24177 by SparkFun Electronics
Overview of LCD-24177 by SparkFun Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC2622 | Renesas Electronics Corporation | LCD Driver | |
TW8830-LA1-CR | Renesas Electronics Corporation | LCD Controller | |
TW8820-LA1-CR | Renesas Electronics Corporation | LCD Controller |
Price & Stock for LCD-24177
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-LCD-24177-ND
|
DigiKey | GRAPHIC DISPLAY OLED WHITE 0.91" Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
19 In Stock |
|
$7.9500 | Buy Now |
DISTI #
474-LCD-24177
|
Mouser Electronics | Display Development Tools OLED Display - White (128x32, 0.91in.) | 0 |
|
$7.9500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.8800 / $10.3400 | Buy Now |