Part Details for LCD-A401C39TR by ITW Lumex
Overview of LCD-A401C39TR by ITW Lumex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for LCD-A401C39TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67-2257-ND
|
DigiKey | LCD MOD 4 DIG 4 X 1 REFLECTIVE Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
696-LCD-A401C39TR
|
Mouser Electronics | LCD Numeric Display Modules 4 DGT LCD PNL TN REFLECTIVE RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70767576
|
RS | Character Display Modules LCD 4x1 0.39 in Ht TN Reflective 40 Pin InfoVue Series | Lumex LCD-A401C39TR RoHS: Compliant Min Qty: 3780 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6600 / $3.1300 | RFQ |
Part Details for LCD-A401C39TR
LCD-A401C39TR CAD Models
LCD-A401C39TR Part Data Attributes
|
LCD-A401C39TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LCD-A401C39TR
ITW Lumex
Analog/Digital Clock LCD Display,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
Display Format | 5 X 1 | |
Display Height | 9.92 mm | |
Fluid Type | TN | |
Number of Functions | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ANALOG/DIGITAL CLOCK LCD DISPLAY | |
Polarization Mode | REFLECTIVE | |
Supply Voltage-Nom | 5 V | |
Viewing Area Height | 13 mm | |
Viewing Area Length | 43 mm |