Part Details for LCD-H3X1C50TR/A by ITW Lumex
Overview of LCD-H3X1C50TR/A by ITW Lumex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8644ARUZ | Analog Devices | QUAD 18V LCD DRIVER | |
AD8644ARUZ-REEL | Analog Devices | QUAD 18V LCD DRIVER | |
AD8614ARTZ-REEL7 | Analog Devices | SINGLE 18V LCD DRIVER |
Price & Stock for LCD-H3X1C50TR/A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19J7500
|
Newark | Lcd Module, 4X1, Tn Reflective, Character Count X Line:4 X 1, Display Appearance:Black 7 Segment On Grey, Logic Voltage:5V, Interface Type:-, Font Set:-, Display Mode:Reflective, Character Size:12.6Mm, Lcd Display Type:Tn Rohs Compliant: Yes |Lumex LCD-H3X1C50TR/A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 98 |
|
$2.0300 | Buy Now |
DISTI #
696-H3X1C50TR/A
|
Mouser Electronics | LCD Numeric Display Modules Numeric LCD RoHS: Compliant | 67 |
|
$2.5200 / $5.6000 | Buy Now |
DISTI #
71495423
|
RS | 3 1/2 DGT LCD PNL, TN, REFL,-30 CTO +80C | Lumex LCD-H3X1C50TR/A RoHS: Compliant Min Qty: 6090 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6500 | RFQ |
DISTI #
27493827
|
Verical | 0.5 Inch Character Height, 3 1/2 Digit LCD Glass, Reflective RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 98 |
|
$2.9429 / $3.0595 | Buy Now |