Part Details for LCD-S101D14TF by ITW Lumex
Overview of LCD-S101D14TF by ITW Lumex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for LCD-S101D14TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LCD-S101D14TF-ND
|
DigiKey | LCD MOD 1DIG 1 X 1 TRANSFLECTIVE Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
696-LCD-S101D14TF
|
Mouser Electronics | LCD Numeric Display Modules 1.36" Ch. Height Sng Digit Transflective RoHS: Compliant | 0 |
|
$1.3600 / $1.4500 | Order Now |
DISTI #
71495331
|
RS | 1.4" CHAR HEIGHT, SINGLE DIGIT LCD PNL, TRANSFL, TN | Lumex LCD-S101D14TF RoHS: Compliant Min Qty: 1280 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0700 / $2.1500 | RFQ |