Part Details for LCD-S101D22TR by ITW Lumex
Overview of LCD-S101D22TR by ITW Lumex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8644ARUZ | Analog Devices | QUAD 18V LCD DRIVER | |
AD8644ARUZ-REEL | Analog Devices | QUAD 18V LCD DRIVER | |
AD8614ARTZ-REEL7 | Analog Devices | SINGLE 18V LCD DRIVER |
Price & Stock for LCD-S101D22TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J9495
|
Newark | Display, Lcd 7-Segment, Single, 56Mm, Led Color:-, Forward Current If:-, Forward Voltage:5V, Luminous Intensity:-, No. Of Digits/Alpha:1, Character Size:56Mm, Common Connection:-, Product Range:-, Colour:Grey, Supply Voltage:5V Rohs Compliant: Yes |Lumex LCD-S101D22TR RoHS: Compliant Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
67-1507-ND
|
DigiKey | LCD MOD 1 DIG 1 X 1 REFLECTIVE Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Reflective LCD Character Modules RoHS: Compliant | 0 |
|
$4.0300 / $11.8000 | Buy Now |
Part Details for LCD-S101D22TR
LCD-S101D22TR CAD Models
LCD-S101D22TR Part Data Attributes
|
LCD-S101D22TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LCD-S101D22TR
ITW Lumex
Seven Segment Numeric, LEAD FREE PACKAGE-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | LEAD FREE PACKAGE-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Display Format | 1 X 1 | |
Display Height | 56.13 mm | |
Fluid Type | TN | |
Number of Functions | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | SEVEN SEGMENT NUMERIC | |
Packing Method | TR | |
Polarization Mode | REFLECTIVE | |
Supply Voltage-Max | 5 V | |
Viewing Area Height | 65 mm | |
Viewing Area Length | 51 mm |