Part Details for LCD-S301C31TR by ITW Lumex
Overview of LCD-S301C31TR by ITW Lumex
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for LCD-S301C31TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC1138
|
Newark | Lcd, 3 Digit, 0.31"(7.87Mm), Reflective, Character Count X Line:3 X 1, Display Appearance:Black On Grey, Logic Voltage:-, Interface Type:-, Font Set:Numeric, Display Mode:Reflective, Character Size:7.87Mm, Lcd Display Type:Tn, Modulerohs Compliant: Yes |Lumex LCD-S301C31TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4293 |
|
$0.9970 / $2.6400 | Buy Now |
DISTI #
19J7539
|
Newark | Numeric Lcd Display, No. Of Digits/Alpha:3, Character Count X Line:3 X 1, Character Size:7.87Mm, Supply Voltage:5V, Display Mode:Reflective, Product Range:-, Backlighting Colour:No Backlight, Display Construction:Glass Rohs Compliant: Yes |Lumex LCD-S301C31TR Min Qty: 5184 Package Multiple: 1 Date Code: 0 Container: Bulk | 3172 |
|
$0.9990 | Buy Now |
DISTI #
67-1788-ND
|
DigiKey | LCD MOD 3 DIG 3 X 1 REFLECTIVE Min Qty: 1 Lead time: 18 Weeks Container: Tray |
4075 In Stock |
|
$0.9229 / $2.5500 | Buy Now |
DISTI #
696-LCD-S301C31TR
|
Mouser Electronics | LCD Numeric Display Modules .31" 3 Digit TN REF RoHS: Compliant | 2489 |
|
$0.9370 / $2.5300 | Buy Now |
DISTI #
V72:2272_21672256
|
Arrow Electronics | 3 Digit LCD Character Modules Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2129 Container: Cut Strips | Americas - 4004 |
|
$0.9812 / $2.4107 | Buy Now |
DISTI #
70127597
|
RS | Displays LCD 3x1 0.31 Inch Character Height TN Reflective InfoVue Series | Lumex LCD-S301C31TR RoHS: Compliant Min Qty: 5184 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8700 / $2.2000 | RFQ |
|
Future Electronics | LCD Series LCD 3 Digit .31 Reflective Tn Passive Matrix STN Display RoHS: Compliant pbFree: Yes Min Qty: 5184 Package Multiple: 72 Container: Tray | 0Tray |
|
$0.9400 / $1.1000 | Buy Now |
|
Onlinecomponents.com | 3 Digit LCD Character Modules RoHS: Compliant |
2771 In Stock |
|
$0.8950 / $1.0680 | Buy Now |
DISTI #
58850162
|
Verical | 3 Digit LCD Character Modules Min Qty: 6 Package Multiple: 1 Date Code: 2129 | Americas - 4004 |
|
$0.9812 / $2.4107 | Buy Now |
DISTI #
51556802
|
Verical | 3 Digit LCD Character Modules Min Qty: 648 Package Multiple: 648 Date Code: 2044 | Americas - 2592 |
|
$1.1954 / $1.4172 | Buy Now |
Part Details for LCD-S301C31TR
LCD-S301C31TR CAD Models
LCD-S301C31TR Part Data Attributes:
|
LCD-S301C31TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LCD-S301C31TR
ITW Lumex
Seven Segment Numeric, LEAD FREE PACKAGE-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | LEAD FREE PACKAGE-24 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Display Format | 3 X 1 | |
Display Height | 7.87 mm | |
Fluid Type | TN | |
Number of Functions | 3 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | SEVEN SEGMENT NUMERIC | |
Packing Method | TR | |
Polarization Mode | REFLECTIVE | |
Supply Voltage-Max | 5 V | |
Viewing Area Height | 10 mm | |
Viewing Area Length | 28 mm |