Part Details for LCD-S4X1C35TR by ITW Lumex
Overview of LCD-S4X1C35TR by ITW Lumex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for LCD-S4X1C35TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67-1795-ND
|
DigiKey | LCD MOD 4.5DIG 4.5 X 1 REFLECTIV Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.8218 / $4.3300 | Buy Now |
DISTI #
696-LCD-S4X1C35TR
|
Mouser Electronics | LCD Numeric Display Modules .35" 4 Digit TN REF RoHS: Compliant | 3323 |
|
$1.8600 / $2.4100 | Buy Now |
DISTI #
70127601
|
RS | Displays LCD 4.5x1 0.35 Inch Character Height TN Reflective InfoVue Series | Lumex LCD-S4X1C35TR RoHS: Compliant Min Qty: 4080 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0500 / $2.4100 | RFQ |
|
Onlinecomponents.com | 4 1/2 Digit LCD Character Modules RoHS: Compliant | 0 |
|
$1.8100 / $2.1200 | Buy Now |
Part Details for LCD-S4X1C35TR
LCD-S4X1C35TR CAD Models
LCD-S4X1C35TR Part Data Attributes
|
LCD-S4X1C35TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LCD-S4X1C35TR
ITW Lumex
Analog/Digital Clock LCD Display, LEAD FREE PACKAGE-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | LEAD FREE PACKAGE-40 | |
Reach Compliance Code | compliant | |
Display Format | 5 X 1 | |
Display Height | 8.89 mm | |
Fluid Type | TN | |
Number of Functions | 5 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | ANALOG/DIGITAL CLOCK LCD DISPLAY | |
Packing Method | TR | |
Polarization Mode | REFLECTIVE | |
Supply Voltage-Max | 5 V | |
Viewing Area Height | 14 mm | |
Viewing Area Length | 47 mm |