Part Details for LCD2-56B-Q by Panduit Corp
Overview of LCD2-56B-Q by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Automotive
Price & Stock for LCD2-56B-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H1505
|
Newark | #2 Awg Wire, 5/16" Bolt Hole, 3/4" Hole Spacing. Rohs Compliant: Yes |Panduit LCD2-56B-Q Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
298-22250-ND
|
DigiKey | CONN TERM RECT TONG 2 AWG #5/16 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$7.7700 | Buy Now |
|
Onlinecomponents.com | Lug Terminal 2AWG 67.3mm 16.8mm Tin RoHS: Compliant |
17 In Stock |
|
$5.2100 / $10.6900 | Buy Now |
DISTI #
000000000000624422
|
Sager | Terminals Copp Comp Lug 2H #2 AWG | 0 |
|
Buy Now | |
DISTI #
3278485
|
Farnell | COMPRESSION LUG, 5/16", CRIMP, 2AWG RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Pack | 0 |
|
$189.7202 | Buy Now |
|
Master Electronics | Lug Terminal 2AWG 67.3mm 16.8mm Tin RoHS: Compliant |
17 In Stock |
|
$5.2100 / $10.6900 | Buy Now |
Part Details for LCD2-56B-Q
LCD2-56B-Q CAD Models
LCD2-56B-Q Part Data Attributes
|
LCD2-56B-Q
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCD2-56B-Q
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 2 AWG |
Alternate Parts for LCD2-56B-Q
This table gives cross-reference parts and alternative options found for LCD2-56B-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCD2-56B-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCC2-56BWH-Q | Wire Terminal | Panduit Corp | LCD2-56B-Q vs LCC2-56BWH-Q |
LCC2-56B-Q | Wire Terminal | Panduit Corp | LCD2-56B-Q vs LCC2-56B-Q |
LCC2-56C-Q | Wire Terminal | Panduit Corp | LCD2-56B-Q vs LCC2-56C-Q |