There are no models available for this part yet.
Overview of LCD2-56BF-Q by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LCD2-56BF-Q by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66H1506
|
Newark | #2 Awg Wire, 90 Angle Tongue, 5/16" Bolt Hole, 3/4" Hole Spacing Rohs Compliant: Yes |Panduit LCD2-56BF-Q RoHS: Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$10.8600 | Buy Now | ||
Onlinecomponents.com | Two-hole, standard barrel lug with window, #2 AWG wire, 5/16" stud hole, .75" hole spacing, 90 angle tongue. RoHS: Compliant |
50 In Stock |
|
$7.0000 / $36.4000 | Buy Now | ||
DISTI #
000000000000828680
|
Sager | Terminals Copper Comp Lug 2H #2 AWG | 0 |
|
Buy Now | ||
Master Electronics | Two-hole, standard barrel lug with window, #2 AWG wire, 5/16" stud hole, .75" hole spacing, 90 angle tongue. RoHS: Compliant |
50 In Stock |
|
$7.0000 / $36.4000 | Buy Now |
CAD Models for LCD2-56BF-Q by Panduit Corp
Part Data Attributes for LCD2-56BF-Q by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
Panduit
|
Terminal and Terminal Block Type
|
LUG TERMINAL
|
Wire Gauge
|
2 AWG
|
Alternate Parts for LCD2-56BF-Q
This table gives cross-reference parts and alternative options found for LCD2-56BF-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCD2-56BF-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCC2-56B-Q | Wire Terminal | Panduit Corp | LCD2-56BF-Q vs LCC2-56B-Q |
LCC2-56C-Q | Wire Terminal | Panduit Corp | LCD2-56BF-Q vs LCC2-56C-Q |