Part Details for LCE01C006120A by Siemens
Overview of LCE01C006120A by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCE01C006120A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-LCE01C006120A-ND
|
DigiKey | CONTACTOR,LTG,EH,N1,30A,0NC,6NO, Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$813.8200 / $826.0600 | Buy Now |
DISTI #
982-LCE01C006120A
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR,LTG,EH,N1,30A,0NC,6NO,120V | 3 |
|
$825.9500 | Buy Now |
DISTI #
71168335
|
RS | Lighting contactor, 30A, 0 N.C. / 6 N.O. poles, 115-120V 60Hz coil, Enc NEMA 1 | Siemens LCE01C006120A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$956.1000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1,192.2100 / $1,281.8800 | Buy Now |