Part Details for LCE01C008120A by Siemens
Overview of LCE01C008120A by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCE01C008120A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-LCE01C008120A-ND
|
DigiKey | CONTACTOR,LTG,EH,N1,30A,0NC,8NO, Min Qty: 1 Lead time: 3 Weeks Container: Box |
1 In Stock |
|
$1,180.4700 | Buy Now |
DISTI #
982-LCE01C008120A
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR,LTG,EH,N1,30A,0NC,8NO,120V | 0 |
|
$1,172.7500 | Order Now |
DISTI #
71168336
|
RS | Lighting contactor, 30A, 0 N.C. / 8 N.O. poles, 115-120V 60Hz coil, Enc NEMA 1 | Siemens LCE01C008120A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$1,156.5100 / $1,192.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,101.0700 / $1,183.8900 | Buy Now |