Part Details for LCF04 by Banner Engineering Corp
Overview of LCF04 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCF04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H0443
|
Newark | Cctv Lens, 4Mm, Focal Length Max:-, Focal Length Min:-, Iris Type:-, Aperture:-, Lens Mounting:-, Product Range:-, Focal Length:4Mm, For Use With:Presence Plus Vision Sensors, Format Size:1/3" Rohs Compliant: Yes |Banner Engineering LCF04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2170-LCF04-ND
|
DigiKey | LENS WIDE ANGLE F2.5 C-MOUNT Min Qty: 1 Lead time: 5 Weeks Container: Box |
1 In Stock |
|
$129.0000 | Buy Now |
DISTI #
778-LCF04
|
Mouser Electronics | Camera Lenses 4 mm C-Mount Lens, Imager Size: 1/3 in - Metal Housing RoHS: Compliant | 2 |
|
$129.0000 | Buy Now |