Part Details for LCF0603-R10J-T by Emtek Co Ltd
Overview of LCF0603-R10J-T by Emtek Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCF0603-R10J-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1.3A 100nH ��5% SMD Power Inductors ROHS | 2380 |
|
$0.0631 / $0.1097 | Buy Now |