-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC3543
|
Newark | Cmef 0806 2Lines 90Ohm/ Tr Rohs Compliant: Yes |Littelfuse LCFE080602G900TG Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7280 | Buy Now |
DISTI #
F10192CT-ND
|
DigiKey | CMC 100MA 2LN 90 OHM SMD ESD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6609 In Stock |
|
$0.7631 / $1.7200 | Buy Now |
DISTI #
576-LCFE080602G900TG
|
Mouser Electronics | Common Mode Chokes / Filters 90ohms 25% 100A 2 Lines 0806 RoHS: Compliant | 2985 |
|
$0.7630 / $1.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.8120 | Buy Now |
DISTI #
LCFE080602G900TG
|
TME | Inductor: common mode, SMD, 0302, 100mA, R: 8Ω, -40÷85°C, Z: 90Ω, 5VDC Min Qty: 10000 | 0 |
|
$1.1000 | RFQ |
|
Ozdisan Elektronik | CMC 2LN 100MA 90 OHM SMD | 0 |
|
$1.7258 / $1.8984 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCFE080602G900TG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LCFE080602G900TG
Littelfuse Inc
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Capacitance | 2 µF | |
DC Resistance-Max | 8 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.5 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 0.87 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 90 OHM Ω | |
Package Material | CERAMIC | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.1 A | |
Rated Voltage | 5 V | |
Width | 0.67 mm |