-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fiber Optic Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-LCFTV20GN
|
Mouser Electronics | Fiber Optic Connectors LC Field Sqr Flange Rcpt Assy Olive Drab RoHS: Compliant | 85 |
|
$168.1300 / $183.4900 | Buy Now |
DISTI #
LCFTV20GN
|
TME | Transition: coupler, socket, LC, ways: 2, olive, size 19 Min Qty: 10 | 0 |
|
$141.6000 | RFQ |
DISTI #
LCFTV20GN
|
Avnet Asia | Conn LC Single Mode RCP ST Panel Mount (Alt: LCFTV20GN) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCFTV20GN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
LCFTV20GN
Amphenol Corporation
Fiber Optic Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Body Breadth | 1.438 inch | |
Body Depth | 0.91 inch | |
Body Length | 1.438 inch | |
Body/Shell Style | RECEPTACLE | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
Insertion Loss | 0.5 dB | |
Mode | SINGLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 |