Part Details for LCFTV70GN by Amphenol Corporation
Overview of LCFTV70GN by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCFTV70GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-LCFTV70GN
|
Mouser Electronics | Fiber Optic Connectors LC Field Jam Nut Rcpt Assy Olive Drab RoHS: Compliant | 0 |
|
$178.8900 / $198.7500 | Order Now |
Part Details for LCFTV70GN
LCFTV70GN CAD Models
LCFTV70GN Part Data Attributes
|
LCFTV70GN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
LCFTV70GN
Amphenol Corporation
Fiber Optic Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Body Depth | 0.878 inch | |
Body Diameter | 1.95 inch | |
Body/Shell Style | RECEPTACLE | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
Insertion Loss | 0.5 dB | |
Mode | SINGLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 |