Part Details for LCGHX1A10RCE by C&K
Overview of LCGHX1A10RCE by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCGHX1A10RCE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72P2098
|
Newark | Switch Snap Action Spdt 1A 125V Rohs Compliant: Yes |C&k Components LCGHX1A10RCE Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 320 |
|
$7.3500 | Buy Now |
DISTI #
35AH1956
|
Newark | Switch, Roller Lever, Spdt, 1A, 250V, Microswitch Type:Snap Action, Microswitch Actuator:Roller Lever, Contact Configuration:Spdt, Switch Terminals:Pc Pin, Right Angle, Contact Current Max:1A, Contact Voltage Dc Nom:30V Rohs Compliant: Yes |C&k Components LCGHX1A10RCE Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0500 / $12.8600 | Buy Now |
DISTI #
LCGHX1A10RCE-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 1A 125V Min Qty: 320 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4394 | Buy Now |
DISTI #
611-LCGHX1A10RCE
|
Mouser Electronics | Basic / Snap Action Switches Snap RoHS: Compliant | 0 |
|
$6.2900 / $6.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$5.8700 | Buy Now |
DISTI #
C&K Components LCGHX1A10RCE
|
PEI Genesis | Snap Acting/Limit Switch | 320 |
|
Buy Now | |
DISTI #
000000000002642314
|
Sager | Basic / Snap Action Switches Snap Min Qty: 320 | 0 |
|
$5.8600 / $6.1100 | Buy Now |
Part Details for LCGHX1A10RCE
LCGHX1A10RCE CAD Models
LCGHX1A10RCE Part Data Attributes:
|
LCGHX1A10RCE
C&K
Buy Now
Datasheet
|
Compare Parts:
LCGHX1A10RCE
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 4.3mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 4.3 mm | |
Actuator Type | LEVER ROLLER HIGH FORCE | |
Body Breadth | 9.32 mm | |
Body Height | 6.1 mm | |
Body Length or Diameter | 19.84 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 0.56 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 3.56 mm | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for LCGHX1A10RCE
This table gives cross-reference parts and alternative options found for LCGHX1A10RCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCGHX1A10RCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCGHX1A10SCE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 4.3mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCGHX1A10RCE vs LCGHX1A10SCE |
LCGHX1A10LCE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 4.3mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGHX1A10RCE vs LCGHX1A10LCE |
LCGHX1A10JC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 4.3mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGHX1A10RCE vs LCGHX1A10JC |
LCGHF5A10ECU | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 4.3mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGHX1A10RCE vs LCGHF5A10ECU |
LCGHF5A10SCUE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 4.3mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCGHX1A10RCE vs LCGHF5A10SCUE |
LCGHF5A10SC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 4.3mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCGHX1A10RCE vs LCGHF5A10SC |
LCGHX1A10HCUE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 4.3mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGHX1A10RCE vs LCGHX1A10HCUE |
LCGHX1A10HCE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 4.3mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGHX1A10RCE vs LCGHX1A10HCE |
LCGHF5A10LCUE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 4.3mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGHX1A10RCE vs LCGHF5A10LCUE |
LCGHF5A10ECUE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 4.3mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGHX1A10RCE vs LCGHF5A10ECUE |