Part Details for LCKXF2/0-38-C by Panduit Corp
Overview of LCKXF2/0-38-C by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCKXF2/0-38-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-LCKXF2/0-38-C-ND
|
DigiKey | CONN TERM RECT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5100 | Buy Now |
DISTI #
LCKXF2/0-38-C
|
Avnet Americas | AUTOMOTIVE GROUND LUG (Alt: LCKXF2/0-38-C) Min Qty: 100 Package Multiple: 100 | 0 |
|
$4.0750 | Buy Now |
DISTI #
644-LCKXF2/0-38-C
|
Mouser Electronics | Terminals Battery Cable Lug, 8 AWG, 1/4" Stud | 0 |
|
$5.6300 / $6.7100 | Order Now |
DISTI #
PANLCKXF2/0-38-C
|
Heilind Electronics | BATTERY CABLE LUG, 8 AWG, 14 STUD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 34700 Factory Stock |
|
$4.0800 / $4.7500 | Buy Now |
DISTI #
000000000006354829
|
Sager | Terminals Battery Cable Lug, 8 AWG, 1/4 Stud Min Qty: 1 | 0 |
|
$4.3000 / $5.6200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 34700 Factory Stock |
|
$4.0800 / $4.7500 | Buy Now |