Part Details for LCM-H02004DSF/D-Y by ITW Lumex
Overview of LCM-H02004DSF/D-Y by ITW Lumex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for LCM-H02004DSF/D-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
696-LCM-H02004DSFD-Y
|
Mouser Electronics | LCD Character Display Modules & Accessories 20x4 STN Yellow Wide Temp 5x8 Char RoHS: Compliant | 0 |
|
Order Now |
Part Details for LCM-H02004DSF/D-Y
LCM-H02004DSF/D-Y CAD Models
LCM-H02004DSF/D-Y Part Data Attributes
|
LCM-H02004DSF/D-Y
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LCM-H02004DSF/D-Y
ITW Lumex
5 X 8 Dot Matrix LED Display, Yellow, 38.47mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Display Height | 38.47 mm | |
Forward Current-Max | 0.6 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | 5 X 8 DOT MATRIX LED DISPLAY |