Part Details for LCM-S01602DSF/A-Y by ITW Lumex
Overview of LCM-S01602DSF/A-Y by ITW Lumex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for LCM-S01602DSF/A-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
696-S01602DSF/A-Y
|
Mouser Electronics | LCD Character Display Modules & Accessories InfoVue Std 16x2 STN, Transf w/bklght RoHS: Compliant | 6 |
|
$15.2600 | Buy Now |
Part Details for LCM-S01602DSF/A-Y
LCM-S01602DSF/A-Y CAD Models
LCM-S01602DSF/A-Y Part Data Attributes
|
LCM-S01602DSF/A-Y
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LCM-S01602DSF/A-Y
ITW Lumex
5 X 8 Dot Matrix LCD Display
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
Backlight | LED-YELLOW | |
Display Format | 16 X 2 | |
Display Height | 5.56 mm | |
Fluid Type | STN | |
Number of Functions | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | 5 X 8 DOT MATRIX LCD DISPLAY | |
Polarization Mode | TRANSFLECTIVE | |
Supply Voltage-Max | 5.3 V | |
Supply Voltage-Min | 4.7 V | |
Supply Voltage-Nom | 5 V | |
Viewing Area Height | 16 mm | |
Viewing Area Length | 66 mm |