Part Details for LCM-S01602DSR/D by ITW Lumex
Overview of LCM-S01602DSR/D by ITW Lumex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for LCM-S01602DSR/D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T8754
|
Newark | Alphanumeric Lcd Display, Infovue, 32, 16 X 2, No Backlight, 9.63 Mm, 5 V, Reflective Rohs Compliant: Yes |Lumex LCM-S01602DSR/D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4600 / $23.1000 | Buy Now |
DISTI #
19J7649
|
Newark | Dot Matrix Lcd Display 16X2, Character Count X Line:16 X 2, Display Appearance:Black On Yellow/Green, Logic Voltage:5V, Interface Type:Parallel, Font Set:English, Japanese, Display Mode:Reflective, Character Size:9.63Mm Rohs Compliant: Yes |Lumex LCM-S01602DSR/D RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2100 / $14.2500 | Buy Now |
DISTI #
67-1771-ND
|
DigiKey | LCD MOD 32 DIG 16 X 2 REFLECTIVE Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.6912 / $18.0600 | Buy Now |
DISTI #
696-LCM-S01602DSRD
|
Mouser Electronics | LCD Character Display Modules & Accessories InfoVue Std 16x2 STN, Reflective RoHS: Compliant | 80 |
|
$10.6900 / $20.6500 | Buy Now |
DISTI #
70127587
|
RS | Displays LCD Character 16x2 5V STN Reflective LED Backlight InfoVue Series | Lumex LCM-S01602DSR/D RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$16.2600 / $19.1300 | RFQ |
|
Future Electronics | LCD Character Display Modules Accessories InfoVue Std 16x2 STN, Reflective RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 30 Container: Bulk | 0Bulk |
|
$11.3200 / $11.5800 | Buy Now |
|
Onlinecomponents.com | Character Display STN Reflective 16Char x 2Line RoHS: Compliant |
139 In Stock |
|
$12.4300 / $21.9300 | Buy Now |
|
Master Electronics | Character Display STN Reflective 16Char x 2Line RoHS: Compliant |
139 In Stock |
|
$12.4300 / $21.9300 | Buy Now |
Part Details for LCM-S01602DSR/D
LCM-S01602DSR/D CAD Models
LCM-S01602DSR/D Part Data Attributes
|
LCM-S01602DSR/D
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LCM-S01602DSR/D
ITW Lumex
Optoelectronic Device, LEAD FREE PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | LEAD FREE PACKAGE | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Backlight | LED | |
Display Format | 16 X 2 | |
Display Height | 9.63 mm | |
Fluid Type | STN | |
Number of Functions | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Polarization Mode | REFLECTIVE | |
Supply Voltage-Max | 4.8 V | |
Supply Voltage-Min | 4.2 V | |
Viewing Area Height | 24 mm | |
Viewing Area Length | 99 mm |