Part Details for LCM-S02004DSR/D-YE by ITW Lumex
Overview of LCM-S02004DSR/D-YE by ITW Lumex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCM-S02004DSR/D-YE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LCM-S02004DSR/D-YE-ND
|
DigiKey | LCD MOD 80 DIG 20 X 4 REFLECTIVE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
111 In Stock |
|
$26.9863 / $39.4600 | Buy Now |
DISTI #
696-S02004DSR/D-YE
|
Mouser Electronics | LCD Character Display Modules & Accessories 20x4 Lg. Char LCD STN Ylw No B/L RoHS: Compliant | 0 |
|
$26.8400 | Order Now |
DISTI #
71495500
|
RS | 20x4 LARGE CHAR LCD MOD, STN YLW, NO BKLT, EUR | Lumex LCM-S02004DSR/D-YE RoHS: Compliant Min Qty: 112 Package Multiple: 1 Container: Bulk | 0 |
|
$41.5600 | RFQ |
|
Onlinecomponents.com | Character Display STN Reflective 20Char x 4Line 16-Pin RoHS: Compliant |
288 In Stock |
|
$27.8200 / $46.7900 | Buy Now |
DISTI #
69204782
|
Verical | Character Display STN Reflective 20Char x 4Line 16-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2326 | Americas - 279 |
|
$33.2704 / $58.7077 | Buy Now |
|
Master Electronics | Character Display STN Reflective 20Char x 4Line 16-Pin RoHS: Compliant |
288 In Stock |
|
$27.8200 / $46.7900 | Buy Now |