LCM-S02404DSF
ITW Lumex
Description: Optoelectronic Device

Overview of LCM-S02404DSF by ITW Lumex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for LCM-S02404DSF by ITW Lumex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LCM-S02404DSF by ITW Lumex

LCM-S02404DSF
ITW Lumex
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
LUMEX INC
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Characters Per Row
24
Display Height
5.55 mm
Operating Temperature-Max
50 °C
Operating Temperature-Min
Overall Depth
14.5 mm
Overall Height
56.8 mm
Overall Length
119 mm
Rows Per Display
4
Viewing Area Height
91 mm
Want to compare parts?
  1. LCM-S02404DSF
    ITW Lumex
    Optoelectronic Device
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LCM-S02404DSF by ITW Lumex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LCM-S02404DSF by ITW Lumex

Select Manufacturer
Which Manufacturer of LCM-S02404DSF would you like to use for your alert(s)?
  • Please alert me when LCM-S02404DSF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LCM-S02404DSF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LCM-S02404DSF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LCM-S02404DSF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LCM-S02404DSF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LCM-S02404DSF by ITW Lumex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: