Part Details for LCM-S04004DSF by ITW Lumex
Overview of LCM-S04004DSF by ITW Lumex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for LCM-S04004DSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19J7709
|
Newark | Dot Matrix Lcd Display 40X4, Character Count X Line:40 X 4, Display Appearance:Black On Yellow/Green, Logic Voltage:5V, Interface Type:Parallel, Font Set:English, Japanese, Display Mode:Transflective, Character Size:4.89Mm Rohs Compliant: Yes |Lumex LCM-S04004DSF Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.3900 | Buy Now |
DISTI #
67-1766-ND
|
DigiKey | LCD MOD 160DIG 40X4 TRAN YLW/GRN Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
258 In Stock |
|
$53.3974 / $66.8000 | Buy Now |
DISTI #
696-LCM-S04004DSF
|
Mouser Electronics | LCD Character Display Modules & Accessories InfoVue Std 40x4 STN, Transf w/bklght RoHS: Compliant | 28 |
|
$53.3500 / $55.9600 | Buy Now |
DISTI #
70127580
|
RS | Displays LCD Character 40x4 5V 12mA Transflective LED Backlight InfoVue Series | Lumex LCM-S04004DSF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 37 |
|
$52.9300 / $62.2700 | Buy Now |
|
Onlinecomponents.com | Character Display Module - Transflective - 5 x 8 Dots - Super-Twisted Nematic - LED Yellow/Green - Parallel Interface. RoHS: Compliant |
234 In Stock |
|
$46.8300 / $63.5100 | Buy Now |
DISTI #
52775602
|
Verical | Character Display STN Transflective 40Char x 4Line 18-Pin Bulk Min Qty: 1 Package Multiple: 1 Date Code: 2003 | Americas - 227 |
|
$59.7683 / $79.6863 | Buy Now |
|
Master Electronics | Character Display Module - Transflective - 5 x 8 Dots - Super-Twisted Nematic - LED Yellow/Green - Parallel Interface. RoHS: Compliant |
234 In Stock |
|
$46.8300 / $63.5100 | Buy Now |
|
Perfect Parts Corporation | 77 |
|
RFQ |
Part Details for LCM-S04004DSF
LCM-S04004DSF CAD Models
LCM-S04004DSF Part Data Attributes
|
LCM-S04004DSF
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LCM-S04004DSF
ITW Lumex
5 X 8 Dot Matrix LED Display, 4.89mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Characters Per Row | 40 | |
Display Height | 4.89 mm | |
Number of Functions | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | 5 X 8 DOT MATRIX LED DISPLAY | |
Overall Depth | 14.5 mm | |
Overall Height | 54 mm | |
Overall Length | 190 mm | |
Rows Per Display | 4 | |
Viewing Area Height | 149 mm |