Datasheets
LCM-S160160GSR by: ITW Lumex

Display

Part Details for LCM-S160160GSR by ITW Lumex

Overview of LCM-S160160GSR by ITW Lumex

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for LCM-S160160GSR

Part # Distributor Description Stock Price Buy
DISTI # LCM-S160160GSR-ND
DigiKey GRAPHIC DISPLAY STN - - Lead time: 10 Weeks Container: Bulk Temporarily Out of Stock
Buy Now

Part Details for LCM-S160160GSR

LCM-S160160GSR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LCM-S160160GSR Part Data Attributes

LCM-S160160GSR ITW Lumex
Buy Now Datasheet
Compare Parts:
LCM-S160160GSR ITW Lumex Display
Part Life Cycle Code Active
Ihs Manufacturer LUMEX INC
Reach Compliance Code compliant
Horizontal Pixel Count 160 Pixel
Operating Temperature-Max 50 °C
Operating Temperature-Min
Overall Depth 9.7 mm
Overall Height 88.8 mm
Overall Length 88.8 mm
Vertical Pixel Count 160 Pixel
Viewing Area Height 62 mm
Viewing Area Length 62 mm

LCM-S160160GSR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LCM-S160160GSR by ITW Lumex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LCM-S160160GSR by ITW Lumex

Select Manufacturer
Which Manufacturer of LCM-S160160GSR would you like to use for your alert(s)?
  • Please alert me when LCM-S160160GSR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LCM-S160160GSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LCM-S160160GSR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LCM-S160160GSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LCM-S160160GSR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LCM-S160160GSR by ITW Lumex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: