Part Details for LCMCC160808T220NGR by TAIYO YUDEN
Overview of LCMCC160808T220NGR by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for LCMCC160808T220NGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LCMCC160808T220NGRCT-ND
|
DigiKey | FERRITE BEAD 22 OHM 0603 1LN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3700 In Stock |
|
$0.0360 / $0.1600 | Buy Now |
DISTI #
LCMCC160808T220NGR
|
Avnet Americas | Ferrite Bead 22Ohm 7.5A 4Milliohms Wirewound 2-Pin 0603 Paper T/R - Tape and Reel (Alt: LCMCC160808T220NGR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0517 | Buy Now |
DISTI #
963-LCMCC160808T220N
|
Mouser Electronics | Ferrite Beads HI CURR 0603 22 OHM RoHS: Compliant | 160 |
|
$0.0360 / $0.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks | 0 |
|
$0.0366 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0411 / $0.0493 | Buy Now |
DISTI #
LCMCC160808T220NGR
|
TTI | Ferrite Beads HI CURR 0603 22 OHM RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0356 / $0.0378 | Buy Now |
DISTI #
LCMCC160808T220NGR
|
Avnet Abacus | (Alt: LCMCC160808T220NGR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LCMCC160808T220NGR
LCMCC160808T220NGR CAD Models
LCMCC160808T220NGR Part Data Attributes
|
LCMCC160808T220NGR
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LCMCC160808T220NGR
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 7.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | unknown | |
DC Resistance-Max | 0.004 Ω | |
Filter Type | FERRITE BEAD | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 22 OHM Ω | |
Packing Method | TR, PAPER | |
Rated Current | 7.5 A | |
Screening Level | AEC-Q200 | |
Width | 0.8 mm |