Part Details for LCMCC451611T111RG by TAIYO YUDEN
Overview of LCMCC451611T111RG by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for LCMCC451611T111RG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LCMCC451611T111RGTR-ND
|
DigiKey | FERRITE BEAD 110 OHM 1806 1LN Min Qty: 2000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0769 | Buy Now |
DISTI #
LCMCC451611T111RG
|
Avnet Americas | Ferrite Bead 110Ohm 4A 14Milliohms Wirewound 2-Pin 1806 Emboss T/R - Tape and Reel (Alt: LCMCC451611T111RG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0952 | Buy Now |
DISTI #
963-LCMCC451611T111R
|
Mouser Electronics | Ferrite Beads HI CURR 1806 110 OHM RoHS: Compliant | 0 |
|
$0.0660 / $0.0740 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks | 0 |
|
$0.0674 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0758 / $0.0908 | Buy Now |
DISTI #
LCMCC451611T111RG
|
Avnet Abacus | (Alt: LCMCC451611T111RG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LCMCC451611T111RG
LCMCC451611T111RG CAD Models
LCMCC451611T111RG Part Data Attributes
|
LCMCC451611T111RG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LCMCC451611T111RG
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 4A, 2 Pin(s), EIA STD PACKAGE SIZE 1806, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1806, 2 PIN | |
Reach Compliance Code | unknown | |
DC Resistance-Max | 0.014 Ω | |
Filter Type | FERRITE BEAD | |
Height | 1.1 mm | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 110 OHM Ω | |
Packing Method | TR, EMBOSSED | |
Rated Current | 4 A | |
Screening Level | AEC-Q200 | |
Width | 1.6 mm |