Part Details for LCMGA160808T470RG by TAIYO YUDEN
Overview of LCMGA160808T470RG by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for LCMGA160808T470RG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LCMGA160808T470RGTR-ND
|
DigiKey | FERRITE BEAD 47 OHM 0603 1LN Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0510 | Buy Now |
DISTI #
LCMGA160808T470RG
|
Avnet Americas | Ferrite Bead 47Ohm 3.5A 20Milliohms Wirewound 2-Pin 0603 Paper T/R - Tape and Reel (Alt: LCMGA160808T470RG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0631 | Buy Now |
DISTI #
963-LCMGA160808T470R
|
Mouser Electronics | Ferrite Beads HI CURR 0603 47 OHM RoHS: Compliant | 0 |
|
$0.0430 / $0.0470 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0498 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0509 / $0.0776 | Buy Now |
DISTI #
LCMGA160808T470RG
|
Avnet Americas | Ferrite Bead 47Ohm 3.5A 20Milliohms Wirewound 2-Pin 0603 Paper T/R - Tape and Reel (Alt: LCMGA160808T470RG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0631 | Buy Now |
Part Details for LCMGA160808T470RG
LCMGA160808T470RG CAD Models
LCMGA160808T470RG Part Data Attributes:
|
LCMGA160808T470RG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LCMGA160808T470RG
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 3.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.02 Ω | |
Filter Type | FERRITE BEAD | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 47 OHM Ω | |
Packing Method | Tape, Paper | |
Rated Current | 3.5 A | |
Screening Level | AEC-Q200 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 0.8 mm |