-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 540 CLBs, PBGA121, CSFBGA-121
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0557
|
Newark | Lattice Machxo3L , 4320 Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor LCMXO3L-4300E-6MG121C Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1400 / $10.4300 | Buy Now |
DISTI #
LCMXO3L-4300E-6MG121C-ND
|
DigiKey | IC FPGA 100 I/O 121CSFBGA Min Qty: 490 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.6850 | Buy Now |
DISTI #
842-XO3L4300E6MG121C
|
Mouser Electronics | FPGA - Field Programmable Gate Array Lattice MachXO3L, 4320 LUTs, 1.2V RoHS: Compliant | 0 |
|
$9.6900 | Order Now |
|
Future Electronics | MachXO3L Series 4320 LUTs 92 kb 100 I/O 1.2 V Commercial Slow PLD - BGA-121 RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 | 0 |
|
$9.9400 | Buy Now |
|
Flip Electronics | Stock | 2000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCMXO3L-4300E-6MG121C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO3L-4300E-6MG121C
Lattice Semiconductor Corporation
Field Programmable Gate Array, 540 CLBs, PBGA121, CSFBGA-121
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
JESD-30 Code | S-PBGA-B121 | |
JESD-609 Code | e1 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 540 | |
Number of Terminals | 121 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 540 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for LCMXO3L-4300E-6MG121C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCMXO3L-4300E-6MG121C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCMXO3L-4300E-6MG121I | Field Programmable Gate Array, 540 CLBs, PBGA121, CSFBGA-121 | Lattice Semiconductor Corporation | LCMXO3L-4300E-6MG121C vs LCMXO3L-4300E-6MG121I |