Part Details for LCP-1250RJ3SR by Delta Electronics Inc
Overview of LCP-1250RJ3SR by Delta Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for LCP-1250RJ3SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 38 |
|
RFQ | ||
|
Quest Components | 30 |
|
$22.2390 / $24.7100 | Buy Now |
Part Details for LCP-1250RJ3SR
LCP-1250RJ3SR CAD Models
LCP-1250RJ3SR Part Data Attributes
|
LCP-1250RJ3SR
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LCP-1250RJ3SR
Delta Electronics Inc
Transceiver, 1000Mbps(Tx), 1000Mbps(Rx), RJ-45 Connector, Panel Mount, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Body Breadth | 13.7 mm | |
Body Height | 8.5 mm | |
Body Length or Diameter | 72.17 mm | |
Connection Type | RJ-45 CONNECTOR | |
Data Rate (Rx) | 1000 Mbps | |
Data Rate (Tx) | 1000 Mbps | |
Fiber Optic Device Type | TRANSCEIVER | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |