Part Details for LCP12B-50-10K by ETI Systems
Overview of LCP12B-50-10K by ETI Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LCP12B-50-10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H7222
|
Newark | High Precision Linear Motion Potentiometers Rohs Compliant: Yes |Eti Systems LCP12B-50-10K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$168.6700 / $174.2100 | Buy Now |
DISTI #
5256-LCP12B-50-10K-ND
|
DigiKey | POT 10K OHM 0.7W PLASTIC LINEAR Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
25 In Stock |
|
$136.7680 / $151.9600 | Buy Now |
DISTI #
882-LCP12B-50-10K
|
Mouser Electronics | Linear Displacement Sensors 0.7W 10Kohms 20% RoHS: Compliant | 0 |
|
$137.4600 / $154.8700 | Order Now |
DISTI #
70089354
|
RS | Potentiometer, Linear, +/- 0.7%, 2 in. +/- 0.002 in., 2 in. + 0.1 in., +/- 20% | ETI Systems LCP12B-50-10K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$133.7200 / $151.9600 | Buy Now |