Part Details for LCPL400-10K by ETI Systems
Overview of LCPL400-10K by ETI Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCPL400-10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R8128
|
Newark | Slide Potentiometer, 10K, 20%, 3W, Track Resistance:10Kohm, Resistance Tolerance:± 20%, Power Rating:3W, Length Of Travel:-, Product Range:Lcpl Series, Potentiometer Terminals:Turret, Resistor Technology:Conductive Plastic Rohs Compliant: Yes |Eti Systems LCPL400-10K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
882-LCPL400-10K
|
Mouser Electronics | Linear Displacement Sensors 2.5W 10K Ohm RoHS: Compliant | 3 |
|
$341.7000 / $353.2800 | Buy Now |
Part Details for LCPL400-10K
LCPL400-10K CAD Models
LCPL400-10K Part Data Attributes
|
LCPL400-10K
ETI Systems
Buy Now
Datasheet
|
Compare Parts:
LCPL400-10K
ETI Systems
Potentiometer,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ETI SYSTEMS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ETI Systems | |
Manufacturer Series | LCPL | |
Resistor Type | POTENTIOMETER |