Part Details for LCR-100 by Omega Engineering
Overview of LCR-100 by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCR-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X5620
|
Newark | Sensor, Load Cell, 100Lb, 3Mv/V, Load Capacity:100Lb, Supply Voltage:15Vdc, Operating Temperature Min:-18°C, Operating Temperature Max:71°C, Cell Output Mv/V:3, Product Range:Lcr Series Rohs Compliant: Yes |Omega LCR-100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$548.7200 | Buy Now |
DISTI #
LCR-100
|
Avnet Americas | 100 LBF, , 0.03%, LINEARITY, 3 MV/V OUTPUT, CABLE - Bulk (Alt: LCR-100) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$548.7169 | Buy Now |