Part Details for LCR-8205 by GW Instek
Overview of LCR-8205 by GW Instek
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCR-8205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH2961
|
Newark | High Frequency Lcr Meter, Dc, 10Hz-5Mhz, Lcr Type:Bench, Test Frequency Max:5Mhz, Inductance Measure Max:-, Capacitance Measure Max:-, Resistance Measure Max:-, Product Range:Lcr-8200 Series Rohs Compliant: Yes |Gw Instek LCR-8205 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11,571.0000 | Buy Now |
DISTI #
LCR-8205
|
TME | LCR meter, LCD 7", 10Hz÷5MHz, 346x145x335mm, 100÷240VAC, LCR-8200 Min Qty: 1 | 0 |
|
$11,606.1200 | RFQ |