There are no models available for this part yet.
Overview of LCR-8205A by GW Instek
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL78205AVEZ-T | Renesas Electronics Corporation | 2.5A Buck Controller with Integrated High-Side MOSFET, TSSOP-EP, /Reel | |
ISL78205AVEZ | Renesas Electronics Corporation | 2.5A Buck Controller with Integrated High-Side MOSFET, TSSOP-EP, /Tube | |
101269330808205ALF | Amphenol Communications Solutions | HPCE-STRADDLE MOUNT ASSEMBLY 16P20S |
Price & Stock for LCR-8205A by GW Instek
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AK0826
|
Newark | Lcr Meter With Analysis, Bench, 5Mhz, Lcr Type:Bench, Test Frequency Max:5Mhz, Inductance Measure Max:9999.99Kh, Capacitance Measure Max:9999.99F, Resistance Measure Max:99.9999Mohm, Product Range:Lcr-8200A Series Rohs Compliant: Yes |Gw Instek LCR-8205A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15,510.0000 | Buy Now | |
DISTI #
LCR-8205A
|
TME | LCR meter, colour,LCD 7", 800x480, 10Hz÷5MHz, LCR-8200A Min Qty: 1 | 0 |
|
$17,317.1600 | RFQ |