Part Details for LCR-8230A by GW Instek
Overview of LCR-8230A by GW Instek
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCR-8230A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK0829
|
Newark | Lcr Meter With Analysis, Bench, 30Mhz, Lcr Type:Bench, Test Frequency Max:30Mhz, Inductance Measure Max:9999.99Kh, Capacitance Measure Max:9999.99F, Resistance Measure Max:99.9999Mohm, Product Range:Lcr-8200A Series Rohs Compliant: Yes |Gw Instek LCR-8230A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27,390.0000 | Buy Now |
DISTI #
LCR-8230A
|
TME | LCR meter, colour,LCD 7", 800x480, 10Hz÷30MHz, 346x145x335mm Min Qty: 1 | 0 |
|
$29,389.9800 | RFQ |